GCC20DCSN-S288

Heilind Number:SULGCC20DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCSN-S288

Detailed Description

The GCC20DCSN-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable connectivity. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures durability and long-term performance. Its dual-row, 40-position layout offers ample connectivity options, while the gold-plated, hairpin contacts guarantee optimal signal transmission. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in demanding environments. The termination method of card extender and termination plating of matte tin further enhance its reliability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is easy to integrate into PCB designs. Perfect for aerospace, defense, and industrial applications, the GCC20DCSN-S288 sets the standard for high-reliability connectivity solutions.