GCC20DCSN

Heilind Number:SULGCC20DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCSN

Detailed Description

Introducing the GCC20DCSN, a high-performance board-to-board connector designed for precision electronic applications. With a compact form factor and durable construction, this connector is ideal for demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with minimal signal loss. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. Rated for 3A and 700VAC, it meets stringent industry standards for power and voltage requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for both commercial and industrial use. Perfect for high-reliability applications, the GCC20DCSN is the connector of choice for professionals in the field.