GCC20DCSS-S288

Heilind Number:SULGCC20DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCSS-S288

Detailed Description

The GCC20DCSS-S288 connector, constructed with PA9T and Phosphor Bronze materials, features a 3A amperage and a female gender design. With two rows and side hole mounting, it offers reliable connectivity in various applications. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it ensures efficient signal transmission at a pitch of 2.54mm (.1 in) and a high voltage rating of 700 VAC. Its hairpin contact type, straddle orientation, and 40 positions make it versatile for board-to-board PCB connections. With a tail length of 3.68mm (.145 in) and operating temperature range of -65 to 125°C, it guarantees performance in demanding environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is suitable for compact designs. The termination plating of matte tin enhances durability. Categorized under hi-rel connectors, the GCC20DCSS-S288 is a reliable solution for demanding PCB connectivity needs.