GCC20DCSS

Heilind Number:SULGCC20DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCSS

Detailed Description

Introducing the GCC20DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows for optimal connectivity, this connector features a side hole mount type and through-hole termination method for secure installation. Constructed with PA9T and high-quality phosphor bronze contact material plated with gold, it ensures reliable conductivity. The hairpin contact type, operating at a voltage of 700 VAC and an amperage of 3A, guarantees efficient power transmission. With 20 positions, a pitch of 2.54mm, and a tail length of 4.06mm, it offers versatile connectivity solutions. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring at a height of 15.49mm and a width of 9.4mm, it is compact yet robust. Its matte tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the GCC20DCSS is a reliable choice for seamless board-to-board connections.