GCC20DCST-S288

Heilind Number:SULGCC20DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCST-S288

Detailed Description

Introducing the GCC20DCST-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows, threaded mount type, and card extender termination method, offers easy installation on PCBs. Each contact, made of gold-plated phosphor bronze, provides excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees efficient power transmission. The hairpin contact type and straddle orientation further enhance its versatility. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact design, with a height of .61 inches and width of 9.4mm, saves valuable board space. The connector's termination plating with matte tin ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC20DCST-S288 is the perfect choice for demanding PCB connections.