GCC20DCST

Heilind Number:SULGCC20DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCST

Detailed Description

The GCC20DCST is a high-performance board-to-board PCB connector featuring a durable construction of PA9T and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for a wide range of applications. Its female gender, dual-row design, and threaded mount type offer secure and efficient installation on PCBs. The termination method of thru hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. Each of the 20 hairpin contact positions, with a pitch of 2.54mm, provides precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into various electronic setups. Trust the GCC20DCST for high-quality board-to-board connectivity in your designs.