| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCTD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DCTD |
GCC20DCTD
| Heilind Number: | SULGCC20DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DCTD, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a 2-row, 40-position configuration with a 2.54mm pitch, it offers ample connectivity options. Its hairpin contact type and straight orientation further enhance ease of use during installation. Rated for up to 3A at 700VAC, this connector guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in both performance and durability. The GCC20DCTD is the perfect choice for applications where reliability is paramount.

