GCC20DCTH

Heilind Number:SULGCC20DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCTH

Detailed Description

SKU GCC20DCTH features a meticulously engineered two-row female connector designed for high-performance applications. With a pitch of 2.54mm and a contact type of Hairpin, this connector ensures reliable signal transmission. Its contact material, Phosphor Bronze, and Gold plating guarantee excellent conductivity while withstanding up to 700VAC. The 40-position connector, with a straight orientation and a clearance hole mount type, offers seamless integration onto circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for Board to Board and Card Edge connections in various electronic devices. Trust in the GCC20DCTH for efficient and secure PCB connectivity.