| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DCTI |
GCC20DCTI
| Heilind Number: | SULGCC20DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC20DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a compact design, it offers two rows of Hairpin contacts, each capable of carrying up to 3A of current at 700VAC. The threaded mounting and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. Trust in the GCC20DCTI for efficient and durable board-to-board connections in your electronic designs.

