GCC20DCTN

Heilind Number:SULGCC20DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCTN

Detailed Description

Introducing the GCC20DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female contacts, this connector ensures reliable connectivity in electronic systems. Engineered with PA9T and featuring phosphor bronze contact material with gold plating, it guarantees excellent conductivity and durability. The straight orientation and hairpin contact type facilitate easy mating and disconnection. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The termination method of through-hole soldering with matte tin plating offers secure attachment to PCBs. With a connector height of 15.49mm and a width of 9.4mm, it provides a space-efficient solution for densely populated boards. Trust the GCC20DCTN for your connectivity needs in aerospace, defense, and other critical applications.