GCC20DCTS-S288

Heilind Number:SULGCC20DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCTS-S288

Detailed Description

The GCC20DCTS-S288 Board-to-Board PCB Connector offers reliable and high-performance connectivity in electronic assemblies. Featuring a female gender and two rows, this connector is designed for seamless integration into PCB layouts. Its side hole mount type and card extender termination method ensure secure attachment. Crafted with PA9T and Phosphor Bronze materials and boasting gold contact plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent industry standards. The hairpin contact type and straddle orientation, along with 40 positions and .155in tail length, facilitate efficient signal transmission. Operating seamlessly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The compact dimensions of .61in height and 9.4mm width make it space-efficient, while matte tin termination plating enhances its longevity. Ideal for applications in aerospace, defense, and telecommunications, this connector, designated as GCC20DCTSS288, is a must-have component for high-reliability electronic systems.