GCC20DCTS

Heilind Number:SULGCC20DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCTS

Detailed Description

The GCC20DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability in extreme operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The female connector with two rows and a side-hole mount type offers easy installation on PCBs. Using a hairpin contact type with gold plating ensures excellent signal conductivity. With 40 positions and a pitch of 2.54mm, it allows for secure connections. The straight orientation and .17in tail length facilitate streamlined PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances soldering performance. Measuring .61in in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC20DCTS is a top choice for high-reliability connectivity.