GCC20DCTT-S288

Heilind Number:SULGCC20DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCTT-S288

Detailed Description

GCC20DCTT-S288 is a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a compact pitch of 2.54mm, this connector features two rows of 40 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The hairpin contact type and card extender termination method offer secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in extreme conditions. Its threaded mount type and straddle orientation make it versatile for various applications. With a tail length of 3.94mm and a low-profile connector height of 15.49mm, it offers easy installation and space-saving benefits. The matte tin termination plating enhances durability and longevity. Perfect for aerospace, defense, and industrial electronics, the GCC20DCTT-S288 is a top choice for high-reliability connectivity solutions.