GCC20DCTT

Heilind Number:SULGCC20DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCTT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCTT

Detailed Description

The GCC20DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 40 positions across 2 rows, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its straight orientation and hairpin contact type further enhance its functionality. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin, it ensures optimal signal transfer. Overall, the GCC20DCTT is a top choice for engineers and designers seeking a high-reliability connector solution for their applications.