GCC20DCWD

Heilind Number:SULGCC20DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCWD

Detailed Description

Introducing the GCC20DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction, with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The hairpin contact type and straight orientation make for easy and secure mating. With two rows and 40 positions, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount and thru-hole termination method ensure easy installation. The matte tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether for aerospace, defense, or industrial applications, the GCC20DCWD is a trusted choice for high-reliability connections.