GCC20DCWH-S288

Heilind Number:SULGCC20DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCWH-S288

Detailed Description

This PA9T & Phosphor Bronze Card Edge Connector, with SKU GCC20DCWH-S288, offers reliable connectivity in high-temperature environments. Featuring a dual-row design with 40 positions and a 2.54mm pitch, it ensures efficient signal transmission on PCBs. The female connector, oriented for straddle mounting via clearance holes, utilizes gold-plated hairpin contacts on phosphor bronze for optimal conductivity. With a 3A current rating and 700VAC voltage capacity, it meets demanding power and signal requirements. The connector's matte tin termination plating guarantees durability and stability, even in harsh operating conditions ranging from -65 to 125°C. Compact at 9.4mm width and 15.49mm height, this component is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial systems, the GCC20DCWHS288 ensures secure and high-performance board-to-board connections.