GCC20DCWH

Heilind Number:SULGCC20DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCWH

Detailed Description

Introducing SKU GCC20DCWH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with 40 positions, allowing for seamless connectivity in complex circuit setups. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and straight orientation provide easy and secure mating. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The termination method is through-hole with a tail length of 3.18mm (.125 in) and matte tin plating, ensuring easy assembly and strong solder connections. Measuring at .61 in height and 9.4 mm width, it offers a compact yet robust solution for your PCB connectivity needs. Perfect for applications where reliability is paramount.