GCC20DCWI-S288

Heilind Number:SULGCC20DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCWI-S288

Detailed Description

Introducing SKU GCC20DCWI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The female gender, two rows, and hairpin contacts offer secure mating, while the threaded mount and card extender termination method provide easy installation. Gold-plated contacts guarantee optimal signal transmission. With 40 positions and a pitch of 2.54mm, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. Matte Tin termination plating ensures long-term durability. Whether for aerospace, defense, or industrial use, the GCC20DCWIS288 is the ultimate choice for your connectivity needs.