GCC20DCWI

Heilind Number:SULGCC20DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCWI

Detailed Description

Introducing the GCC20DCWI, a high-performance female board-to-board PCB connector designed for seamless signal transmission in electronic assemblies. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in demanding environments. Featuring two rows with a total of 40 hairpin contact positions spaced at a pitch of 2.54mm, it allows for efficient data transfer. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. The connector's compact dimensions (15.49mm height, 9.4mm width) make it ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, the GCC20DCWI is a dependable choice for your connectivity needs.