GCC20DCWN-S288

Heilind Number:SULGCC20DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCWN-S288

Detailed Description

Introducing the GCC20DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 40 female contacts, meticulously engineered for precision and reliability. Its PA9T housing and phosphor bronze contacts ensure optimal durability, while gold plating guarantees excellent conductivity. The hairpin contact type, operating at a voltage of 700 VAC and amperage of 3A, meets stringent industry standards. Versatile in function, it allows for card extender termination with a tail length of 2.79mm, making it ideal for various electronic systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for even the harshest environments. Upgrade your connectivity with the GCC20DCWN-S288, setting a new standard in performance and reliability.