GCC20DCWN

Heilind Number:SULGCC20DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCWN

Detailed Description

This GCC20DCWN connector features a robust construction, with PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity. Designed for high-performance applications, it offers a current rating of 3A and a voltage rating of 700VAC. With two rows of 40 hairpin contacts on a 2.54mm pitch, it ensures secure and reliable connections on PCBs. The straight orientation and no mounting requirement facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact form factor of 9.4mm width and 15.49mm height, it efficiently saves space on the board. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the GCC20DCWN guarantees high-quality performance in various electronic systems.