GCC20DCWS-S288

Heilind Number:SULGCC20DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCWS-S288

Detailed Description

Introducing the GCC20DCWS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, hairpin contact type, and side hole mount make it versatile for various configurations. Gold-plated contacts provide excellent conductivity, while matte tin termination plating ensures durability. With 40 positions in 2 rows, it allows for efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust in the GCC20DCWS-S288 for secure and efficient board-to-board connections in your electronic systems.