GCC20DCWS

Heilind Number:SULGCC20DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCWS

Detailed Description

Introducing the GCC20DCWS, a high-performance PA9T and phosphor bronze female connector designed for superior connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 40 positions for versatile connectivity. The side-hole mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design enhances signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, optimize space utilization on PCBs. With matte tin termination plating, it meets industry standards for durability. Perfect for board-to-board and card edge connections, the GCC20DCWS is a reliable solution for your connectivity needs.