GCC20DCWT

Heilind Number:SULGCC20DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCWT

Detailed Description

Introducing the GCC20DCWT, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector, featuring two rows and 40 positions, offers reliable data and power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and signal integrity, while the gold-plated contacts guarantee optimal conductivity. The Hairpin contact type and Thru Hole termination method make for easy and secure installation. With a pitch of 2.54mm and a tail length of 3.18mm, it provides efficient signal routing. Operating seamlessly in temperature ranges from -65 to 125°C, this connector is ideal for use in a wide range of environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the GCC20DCWT for your high-reliability connectivity needs.