GCC20DETH

Heilind Number:SULGCC20DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DETH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DETH

Detailed Description

Featuring PA9T and phosphor bronze construction, the GCC20DETH connector is designed for high-performance applications demanding reliability and durability. With a clearance hole mount type and thru-hole termination method, this female connector offers seamless integration onto PCB boards. Its gold-plated phosphor bronze contacts ensure optimal conductivity, rated for up to 3A of current at 700VAC. Boasting two rows of cantilever contacts with a 2.54mm pitch, it provides secure connectivity across 40 positions. Operating flawlessly in temperature extremes from -65 to 125°C, this connector guarantees stable performance in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it meets industry standards for reliability. Perfect for hi-rel systems, the GCC20DETH is a versatile solution for board-to-board and card edge connections in various electronic devices.