GCC20DETI

Heilind Number:SULGCC20DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DETI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DETI

Detailed Description

Introducing the GCC20DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows of 40 positions, it offers ample connectivity options for your PCB designs. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and cantilever contact type further enhance ease of use. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the GCC20DETI for high-reliability connections in your electronic designs.