GCC20DEYH

Heilind Number:SULGCC20DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DEYH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DEYH

Detailed Description

Introducing the GCC20DEYH, a high-performance PA9T and Phosphor Bronze connector designed for reliable power transmission in electronic devices. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector features two rows of 40 positions each, ensuring efficient connectivity on PCBs. The thru-hole clearance hole mount type and cantilever contact design offer secure attachment and optimal signal transfer. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact connector height of 10.95mm and width of 8.38mm, it saves valuable board space without compromising performance. The matte tin termination plating ensures excellent solderability, making installation quick and easy. Trust the GCC20DEYH for high-reliability connections in your electronic designs.