GCC20DEYI

Heilind Number:SULGCC20DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DEYI

Detailed Description

The GCC20DEYI is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of 40 cantilever contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission with minimal interference. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-speed data and power connectivity. The connector is threaded for secure mounting and has a thru-hole termination method for easy installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the PCB while offering efficient connectivity. The matte tin termination plating enhances durability, making it a reliable choice for industrial and commercial applications.