GCC20DEYN

Heilind Number:SULGCC20DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DEYN

Detailed Description

GCC20DEYN features a robust construction combining PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage of 3A and a voltage rating of 700VAC, this female connector is suitable for high-power applications. Its two rows of 40 positions, along with a pitch of 2.54mm, offer efficient connectivity on PCBs. The gold-plated Cantilever contacts provide excellent conductivity, while the Matte Tin termination ensures secure attachment via Thru Hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient, making it ideal for a wide range of industrial and commercial uses. The GCC20DEYN is a vital component in board-to-board and card edge connections, meeting the highest standards of performance and reliability.