| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKAI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKAI-S1243 |
GCC20DKAI-S1243
| Heilind Number: | SULGCC20DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DKAI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a compact right-angle orientation and threaded mounting, it offers secure and space-efficient connectivity. The cantilever contact design and matte tin termination provide durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Ideal for industrial and commercial electronics, this connector, with 40 positions in 2 rows, guarantees efficient and stable PCB-to-PCB connections. Trust the GCC20DKAI-S1243 for superior performance and durability in your electronic assemblies.

