GCC20DKAI

Heilind Number:SULGCC20DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKAI

Detailed Description

The GCC20DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 40 positions offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced conductivity. The cantilever contact type and right-angle orientation allow for easy mating and space-saving installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it suitable for high-density PCB layouts. With matte tin termination plating and compliance with RoHS standards, the GCC20DKAI ensures both performance and environmental responsibility.