GCC20DKAN-S1243

Heilind Number:SULGCC20DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKAN-S1243

Detailed Description

Introducing the GCC20DKAN-S1243, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 40 positions each on a 2.54mm pitch, it offers ample connectivity in a compact footprint. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating within a wide temperature range of -65 to 125°C, it is suitable for demanding environments. With a termination method of through-hole and matte tin plating, it guarantees robust solder connections. Measuring 13.97mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Trust the GCC20DKAN-S1243 for secure and efficient board-to-board connections in your electronic designs.