GCC20DKAN

Heilind Number:SULGCC20DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKAN

Detailed Description

Introducing the GCC20DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and efficient electrical connections. Featuring a dual-row design with 40 positions, it offers ample connectivity options. The Cantilever contact type and Right Angle orientation make it suitable for space-constrained installations. Operating at a voltage of 700 VAC and an amperage of 3A, it meets rigorous power requirements. Its termination method via Thru Hole and termination plating of Matte Tin guarantee secure attachment to PCBs. With an operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Perfect for industrial and electronic applications, the GCC20DKAN is a reliable solution for your connectivity needs.