GCC20DKAS-S1243

Heilind Number:SULGCC20DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKAS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKAS-S1243

Detailed Description

Introducing our GCC20DKAS-S1243, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure connections in tight spaces. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation offer easy and efficient assembly. Its rugged construction, with a termination plating of matte tin, guarantees long-term stability even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Trust in the GCC20DKASS1243 for seamless and reliable board-to-board connections.