GCC20DKAS

Heilind Number:SULGCC20DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKAS

Detailed Description

Introducing the GCC20DKAS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this female connector features two rows of 40 cantilever contacts made of PA9T and phosphor bronze, ensuring reliable power transmission up to 3A at 700VAC. With a pitch of 2.54mm, it offers efficient signal transfer, while its right-angle orientation and side hole mount type allow for flexible installation. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in extreme temperatures ranging from -65 to 125°C. Measuring at a compact 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GCC20DKAS for seamless board-level connections in aerospace, military, or industrial systems where performance is paramount.