GCC20DKAT

Heilind Number:SULGCC20DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKAT

Detailed Description

Introducing the GCC20DKAT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and contact material crafted from durable phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power-intensive applications. The threaded mount type and through-hole termination method guarantee secure and stable connections. With two rows of 40 cantilever contacts spaced at a pitch of 2.54mm, precision mating is achieved. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and high-reliability electronic systems. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC20DKAT for superior performance in critical electronic applications.