GCC20DKDD

Heilind Number:SULGCC20DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKDD

Detailed Description

Introducing the GCC20DKDD, a high-performance female connector designed for demanding applications. Featuring PA9T housing and precision-crafted from phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The cantilever contact type and gold contact plating guarantee excellent conductivity and signal integrity. Boasting a two-row design with 40 positions, it offers ample connectivity options. The clearance hole mounting and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Perfect for board-to-board and card edge connections, the GCC20DKDD is the ultimate solution for your connectivity needs.