GCC20DKDH-S1243

Heilind Number:SULGCC20DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKDH-S1243

Detailed Description

Introducing the GCC20DKDH-S1243, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a pitch of 2.54mm and cantilever contact type, this connector ensures secure and stable connections. The female gender, along with two rows and 40 positions, offers versatility in circuitry design. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and with an amperage rating of 3A, it's suitable for various power applications. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring .61" in height and .4" in width, it's compact yet robust. The Matte Tin termination plating ensures corrosion resistance. Whether for industrial or commercial use, the GCC20DKDH-S1243 is a dependable choice for your connectivity needs.