GCC20DKDH

Heilind Number:SULGCC20DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKDH

Detailed Description

Introducing the GCC20DKDH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 40 cantilever contacts made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets the most stringent power and signal transmission requirements. The straight orientation and clearance hole mount type make for easy and secure installation, while the matte tin termination plating guarantees reliable solder connections. With a tail length of 4.06mm and a compact size of 9.4mm x 15.49mm, this connector is ideal for space-constrained designs. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The GCC20DKDH is a top choice for professionals in the electronics industry seeking uncompromising quality and performance in their connectivity solutions.