GCC20DKDI-S1243

Heilind Number:SULGCC20DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKDI-S1243

Detailed Description

Introducing the GCC20DKDI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector offers easy installation with threaded mounting and through-hole termination. Its cantilever contact type and straight orientation facilitate seamless connections. Boasting 40 positions arranged in two rows with a pitch of 2.54mm (.1 in), it allows for efficient signal transmission. The connector is suitable for use in a wide operating temperature range of -65 to 125°C, making it ideal for aerospace, military, and industrial applications. Its compact design, with a height of .61 in (15.49mm) and width of .4 in (10.16mm), saves valuable board space. Additionally, with Matte Tin termination plating, it ensures lasting performance. Trust the GCC20DKDI-S1243 for your critical connectivity needs.