GCC20DKDI

Heilind Number:SULGCC20DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKDI

Detailed Description

Introducing the GCC20DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The cantilever contact type and threaded mount offer secure and stable connectivity, while the thru-hole termination method simplifies installation. With two rows and 40 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Rest assured of its quality, as it complies with the highest industry standards. Upgrade your connectivity solutions with the GCC20DKDI.