| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKDN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKDN-S1243 |
GCC20DKDN-S1243
| Heilind Number: | SULGCC20DKDN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKDN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DKDN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and longevity. Whether used in aerospace, industrial, or telecommunications settings, the GCC20DKDN-S1243 delivers uncompromising performance.

