GCC20DKDN

Heilind Number:SULGCC20DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKDN

Detailed Description

Introducing the GCC20DKDN, a high-performance Board to Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 40 positions, ensuring reliable connectivity. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent signal transmission and durability. The cantilever contact type and thru-hole termination method further enhance its stability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for industrial and electronic applications, the GCC20DKDN offers reliable performance in critical systems.