| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKDS |
GCC20DKDS
| Heilind Number: | SULGCC20DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DKDS, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and side hole mount type, this connector features two rows of 40 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at up to 3A and 700VAC. The 2.54mm pitch and straight orientation facilitate easy integration, while the -65 to 125°C operating temperature range guarantees optimal performance in diverse environments. With matte tin termination plating and a tail length of 4.06mm, this connector offers efficient thru-hole installation. Perfect for applications requiring stringent quality and performance standards, the GCC20DKDS is a trusted choice for demanding industries.

