GCC20DKDT

Heilind Number:SULGCC20DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKDT

Detailed Description

Introducing the GCC20DKDT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 40-position layout allows for efficient signal transmission, while the threaded mounting and thru-hole termination method offer secure and stable installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm (.1in) and a straight orientation, it facilitates easy and precise PCB connections. The Matte Tin termination plating enhances solderability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for connectivity needs. Whether in aerospace, defense, or industrial systems, the GCC20DKDT ensures optimal performance and reliability.