GCC20DKED

Heilind Number:SULGCC20DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKED
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKED

Detailed Description

Introducing the GCC20DKED, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and Phosphor Bronze construction, this female connector ensures robust and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The cantilever contact type and right-angle orientation offer convenient mating in tight spaces. With two rows of 40 positions, it provides ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet durable. Perfect for use in aerospace, telecommunications, and industrial systems, the GCC20DKED is a vital component for high-reliability applications.