| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DKEI |
GCC20DKEI
| Heilind Number: | SULGCC20DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKEI |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design, threaded mounting, and right-angle orientation, it offers flexibility in installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The 2.54mm pitch and 40 positions make it ideal for high-density applications. The termination through-hole method with matte tin plating guarantees secure and durable connections. Perfect for aerospace, military, and industrial electronics, the GCC20DKEI meets the highest standards of quality and performance.

