| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKEN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKEN-S1243 |
GCC20DKEN-S1243
| Heilind Number: | SULGCC20DKEN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKEN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DKEN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a right-angle orientation and 40 positions spread across 2 rows, this connector offers efficient and space-saving connectivity. The cantilever contact type and thru-hole termination method further enhance its durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic systems. The matte tin termination plating adds to its longevity. Measuring 13.97mm in height and 10.16mm in width, it is compact yet robust. Perfect for industrial and commercial applications, the GCC20DKEN-S1243 is a reliable choice for your connectivity needs.

