GCC20DKEN

Heilind Number:SULGCC20DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKEN

Detailed Description

The GCC20DKEN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 40 positions in a dual-row configuration, making it ideal for complex circuit connections. The female connector, constructed with PA9T housing and phosphor bronze contacts plated with gold, ensures reliable conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and right-angle orientation facilitate secure mating in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, offering robust solder connections. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB interconnect needs, meeting industry standards for performance and reliability.