GCC20DKES-S1243

Heilind Number:SULGCC20DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKES-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKES-S1243

Detailed Description

Introducing the GCC20DKES-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a side hole mount type and a termination method of thru-hole, ensuring secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transfer, while the cantilever contact type and right-angle orientation provide ease of use in tight spaces. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 13.97mm in height and .4 inches in width, it is compact yet robust. With 40 positions and a tail length of .18 inches, it offers ample connectivity options. Certified for quality and reliability, this connector is a must-have for industrial, aerospace, and telecommunications applications. Upgrade your connectivity solutions with the GCC20DKES-S1243.